Part Details for BK/PCH-2-1/2 by Eaton Bussmann
Overview of BK/PCH-2-1/2 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BK/PCH-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm Carton | Alternative Product Available |
|
$0 | Buy Now |
Part Details for BK/PCH-2-1/2
BK/PCH-2-1/2 CAD Models
BK/PCH-2-1/2 Part Data Attributes
|
BK/PCH-2-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/PCH-2-1/2
Eaton Bussmann
ELECTRIC FUSE, 2.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 5900 A | |
Body Breadth | 4.67 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/PCH-2-1/2
This table gives cross-reference parts and alternative options found for BK/PCH-2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/PCH-2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/PCH-2-1/2 | Electric Fuse, 2.5A, 250VAC, 450VDC, 50000A (IR), Through Hole | Cooper Industries | BK/PCH-2-1/2 vs BK/PCH-2-1/2 |