Part Details for BK/PCT-A by Eaton Bussmann
Overview of BK/PCT-A by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/PCT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P4873
|
Newark | Fuse Holder Indicating Fuse |Eaton Bussmann BK/PCT-A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$6.0600 | Buy Now |
DISTI #
BK/PCT-A-ND
|
DigiKey | FUSE HOLDER BLADE 125V 15A PCB Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7403 | Buy Now |
DISTI #
71419966
|
RS | Accessory, BUSS FUSEHOLDER, Blade,125V,15A | Bussmann by Eaton BK/PCT-A RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8800 | RFQ |
DISTI #
Bussmann BK/PCT-A
|
PEI Genesis | Fuse Holder INDICATING FUSE | 286 |
|
Buy Now | |
DISTI #
000000000002490671
|
Sager | Fuse Holder INDICATING FUSE | 0 |
|
Buy Now |