Part Details for BK/S505-V-8-R by Eaton Bussmann
Overview of BK/S505-V-8-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/S505-V-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 8A 250V Axial 5 X 20mm Ceramic RoHS: Compliant |
95 Partner Stock |
|
$0.6900 / $1.9250 | Buy Now |
DISTI #
000000000003491066
|
Sager | Cartridge Fuses S505 8A -V TD | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 8A 250V Axial 5 X 20mm Ceramic RoHS: Compliant |
95 Partner Stock |
|
$0.6900 / $1.9250 | Buy Now |