There are no models available for this part yet.
Overview of BK/S520-V-8-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S52-03LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch | |
57202-S52-05ULF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch | |
98424-S52-06A | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BK/S520-V-8-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-BK/S520-V-8-R-ND
|
DigiKey | FUSE CERAMIC 8A 420VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3045 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
800 Partner Stock |
|
$2.1900 / $2.5500 | Buy Now | ||
DISTI #
000000000006247289
|
Sager | Cartridge Fuses S520 axial 420Vac, 8A, bulk Min Qty: 100 | 0 |
|
$2.3600 / $2.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
800 Partner Stock |
|
$2.1900 / $2.5500 | Buy Now |