There are no models available for this part yet.
Overview of BK/TDC11-50MA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V | |
ADP3300ARTZ-5REEL7 | Analog Devices | 50mA LINEAR REGULATOR - 5V |
Price & Stock for BK/TDC11-50MA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M9732
|
Newark | Tdc 11 50Ma |Eaton Bussmann BK/TDC11-50MA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.05A 1000V Holder Cartridge 6.35 X 31.75mm Glass Carton | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000003491158
|
Sager | Cartridge Fuses TDC 11 50MA | 0 |
|
Buy Now |
CAD Models for BK/TDC11-50MA by Eaton Bussmann
Part Data Attributes for BK/TDC11-50MA by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
31.8 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
0.5 A
|
Rated Current
|
0.05 A
|
Rated Voltage(AC)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|