Part Details for BK/TDC600-10A by Eaton Bussmann
Overview of BK/TDC600-10A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for BK/TDC600-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6230
|
Newark | Cartridge Fuse, Fast Acting, 10A, 600V, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 25.4Mm, Fuse Size Imperial:1/4" X 1", Product Range:Tdc600 Series Rohs Compliant: No |Eaton Bussmann BK/TDC600-10A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
39AJ6859
|
Newark | Cooper Bussmann |Eaton Bussmann BK/TDC600-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic |
4044 In Stock |
|
$0.5900 / $0.7000 | Buy Now |
|
Master Electronics | Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic |
4044 In Stock |
|
$0.5900 / $0.7000 | Buy Now |