Part Details for BK-1A5600 by Eaton Corporation
Overview of BK-1A5600 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-1A5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-1A5600
|
Avnet Americas | Fuse Clip 15A 500VAC Lug Through Hole Bulk - Bulk (Alt: BK-1A5600) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1920 / $0.2130 | Buy Now |
DISTI #
BK/1A5600
|
TTI | Fuse Clips For 5mm Diameter RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9800 In Stock |
|
$0.2170 / $0.4020 | Buy Now |
DISTI #
BK-1A5600
|
Avnet Americas | Fuse Clip 15A 500VAC Lug Through Hole Bulk - Bulk (Alt: BK-1A5600) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1920 / $0.2130 | Buy Now |