Part Details for BK-6009 by Memory Protection Devices Inc (MPD)
Overview of BK-6009 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for BK-6009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-6009-ND
|
DigiKey | FUSE CLIP CARTRIDGE PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
61 In Stock |
|
$0.2045 / $0.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7745 Factory Stock |
|
$0.2157 / $0.3280 | Buy Now |
|
Master Electronics | RoHS: Compliant | 7745 Factory Stock |
|
$0.2157 / $0.3280 | Buy Now |