Part Details for BK-888-G-TR by Memory Protection Devices Inc (MPD)
Overview of BK-888-G-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-888-G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61-BK-888-G-CT-ND
|
DigiKey | BATT RETAIN COIN 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$1.0888 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Batt Retain Coin 1 Cell Pc Pin RoHS: Compliant |
700 In Stock 37100 Factory Stock |
|
$1.1000 / $1.6500 | Buy Now |
DISTI #
67391839
|
Verical | BK-888-G-TR Min Qty: 50 Package Multiple: 25 Date Code: 2122 | Americas - 700 |
|
$1.6220 / $2.1854 | Buy Now |
|
Master Electronics | Batt Retain Coin 1 Cell Pc Pin RoHS: Compliant |
700 In Stock 37100 Factory Stock |
|
$1.1000 / $1.6500 | Buy Now |