Part Details for BK-912-G-TR by Memory Protection Devices Inc (MPD)
Overview of BK-912-G-TR by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-912-G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-912-G-CT-ND
|
DigiKey | BATT RETAINER COIN 20MM 1CEL SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13726 In Stock |
|
$0.8749 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Battery Retainer Coin 20MM SMD RoHS: Compliant |
2100 In Stock 9800 Factory Stock |
|
$0.8780 / $1.3190 | Buy Now |
|
Master Electronics | Battery Retainer Coin 20MM SMD RoHS: Compliant |
2100 In Stock 9800 Factory Stock |
|
$0.8780 / $1.3190 | Buy Now |