There are no models available for this part yet.
Overview of BK-917 by Memory Protection Devices Inc (MPD)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-917 by Memory Protection Devices Inc (MPD)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-917-ND
|
DigiKey | BATT RETAINER COIN 12MM PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
31829 In Stock |
|
$0.1875 / $0.3500 | Buy Now | |
Onlinecomponents.com | DC POWER SUPPLY, PROG, 1CH, 20V, 5A, Power Supply Output Type: Programmable, No. of Outputs: 1 Output, Voltage Min:... RoHS: Compliant |
2500 In Stock 28372 Factory Stock |
|
$0.2157 / $0.3280 | Buy Now | ||
DISTI #
67391781
|
Verical | BK-917 Min Qty: 200 Package Multiple: 100 | Americas - 2500 |
|
$0.2928 / $0.4264 | Buy Now | |
Master Electronics | DC POWER SUPPLY, PROG, 1CH, 20V, 5A, Power Supply Output Type: Programmable, No. of Outputs: 1 Output, Voltage Min:... RoHS: Compliant |
2500 In Stock 28372 Factory Stock |
|
$0.2157 / $0.3280 | Buy Now |