Part Details for BK-ABC-1-4-R by Eaton Bussmann
Overview of BK-ABC-1-4-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC980LP4E | Analog Devices | ABC, Switch Type, hi Current | |
HMC980LP4ETR | Analog Devices | ABC, Switch Type, hi Current |
Price & Stock for BK-ABC-1-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ABC-1-4-R
|
TME | Fuse: fuse, quick blow, 250mA, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 1 | 58 |
|
$1.8900 / $2.5600 | Buy Now |