Part Details for BK-ABC-25YX by Eaton Bussmann
Overview of BK-ABC-25YX by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-ABC-25YX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ABC-25YX
|
TME | Fuse: fuse, quick blow, 25A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 1000 | 0 |
|
$7.1600 | RFQ |