Part Details for BK-ABC-30-R by Eaton Corporation
Overview of BK-ABC-30-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-ABC-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ABC-30-R
|
Avnet Americas | Fuse Miniature 30A 250V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-ABC-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8128 / $2.9820 | Buy Now |
|
Future Electronics | FUSE, CARTRIDGE, 30A, 6.3X32MM, FAST ACT, RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7300 | Buy Now |
DISTI #
BK/ABC-30-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 550 In Stock |
|
$1.0700 / $1.1800 | Buy Now |
DISTI #
BK-ABC-30-R
|
Avnet Americas | Fuse Miniature 30A 250V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-ABC-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8128 / $2.9820 | Buy Now |
DISTI #
BK-ABC-30-R
|
Avnet Abacus | Fuse Miniature 30A 250V Fast 2-Pin Cartridge Holder Cardboard Carton (Alt: BK-ABC-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |