Part Details for BK-ABS-20 by Eaton Bussmann
Overview of BK-ABS-20 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2012A | Analog Devices | LT8610A/AB Demo Board - 5.5V t | |
10033527-N3112BLF | Amphenol Communications Solutions | MINI USB AB TYPE | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for BK-ABS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ABS-20
|
TME | Fuse: fuse, quick blow, 20A, cylindrical, 6.3x32mm, ABS Min Qty: 100 | 0 |
|
$39.5400 | RFQ |