Part Details for BK-AGC-1-1-2RX by Eaton Bussmann
Overview of BK-AGC-1-1-2RX by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK-AGC-1-1-2RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGC-1-1-2RX
|
TME | Fuse: fuse, quick blow, 1.5A, 250VAC, cylindrical,glass, 6.3x32mm Min Qty: 100 | 0 |
|
$3.2500 | RFQ |