Part Details for BK-AGC-30-R by Eaton Corporation
Overview of BK-AGC-30-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK-AGC-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGC-30-R
|
Avnet Americas | Fuse Miniature 30A 32V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-AGC-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2765 / $1.1033 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.0100 | Buy Now |
DISTI #
BK/AGC-30-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 550 In Stock |
|
$0.3160 | Buy Now |
DISTI #
BK-AGC-30-R
|
Avnet Abacus | Fuse Miniature 30A 32V Fast 2-Pin Cartridge Holder Cardboard Carton (Alt: BK-AGC-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK-AGC-30-R
BK-AGC-30-R CAD Models
BK-AGC-30-R Part Data Attributes
|
BK-AGC-30-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-AGC-30-R
Eaton Corporation
FUSE GLASS 30A 32VAC 3AB 3AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | 4950 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for BK-AGC-30-R
This table gives cross-reference parts and alternative options found for BK-AGC-30-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK-AGC-30-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, | Eaton Corporation | BK-AGC-30-R vs BK1/AGC-30B |
BK1/AGC-30-R | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | BK-AGC-30-R vs BK1/AGC-30-R |
BK1/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | BK-AGC-30-R vs BK1/AGC-30B |
AGC30BP | Electric Fuse, 30A, 32VAC, 32VDC, Inline/holder | Littelfuse Inc | BK-AGC-30-R vs AGC30BP |
BK/AGC-30-R | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | BK-AGC-30-R vs BK/AGC-30-R |
AGC-30-R | Electric Fuse, Fast Blow, 30A, 1000A (IR), | Eaton Corporation | BK-AGC-30-R vs AGC-30-R |
BK8/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | BK-AGC-30-R vs BK8/AGC-30B |
BK8/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, | Eaton Corporation | BK-AGC-30-R vs BK8/AGC-30B |
BK/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder, | Eaton Corporation | BK-AGC-30-R vs BK/AGC-30B |
BK/AGC-30B | Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder | Cooper Industries | BK-AGC-30-R vs BK/AGC-30B |