Part Details for BK-AGX-1 by Eaton Corporation
Overview of BK-AGX-1 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AGX-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGX-1
|
Avnet Americas | Fuse Plug 1A 250V Fast 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-AGX-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4774 / $1.5620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.4300 | Buy Now |
DISTI #
BK/AGX-1
|
TTI | Cartridge Fuses 250VAC 1A Fast Acting Glass Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3800 / $1.5200 | Buy Now |
DISTI #
BK-AGX-1
|
Avnet Abacus | (Alt: BK-AGX-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |