Part Details for BK-AHC-V-400-R by Eaton Bussmann
Overview of BK-AHC-V-400-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AHC1G126DBVRG4 | Texas Instruments | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | |
SN74AHC1G02DBVTG4 | Texas Instruments | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BK-AHC-V-400-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK-AHC-V-400-R-ND
|
DigiKey | FUSE 600V 3AB AXIAL 400MA Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
200 In Stock |
|
$4.4416 / $9.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $5.5300 | Buy Now |
DISTI #
BK-AHC-V-400-R
|
TME | Fuse: fuse, quick blow, 400mA, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$6.8700 | RFQ |
DISTI #
000000000006420239
|
Sager | Cartridge Fuses 600Vac/dc 3AB Fuse 400mA Min Qty: 100 | 0 |
|
$4.3900 / $4.6400 | Buy Now |