There are no models available for this part yet.
Overview of BK-AHC-V2-4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-AHC-V2-4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK1946
|
Newark | Cartridge Fuse, Fast Act, 4A/600V, Blow Characteristic:Fast Acting, Fuse Current:4A, Voltage Rating Vac:600V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Ahc Series Rohs Compliant: Yes |Eaton Bussmann BK-AHC-V2-4-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.8900 | Buy Now | |
DISTI #
283-BK-AHC-V2-4-R-ND
|
DigiKey | FUSE CERAMIC 2.4A 600VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
200 In Stock |
|
$6.2111 / $10.4900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3800 / $5.9500 | Buy Now | ||
DISTI #
BK-AHC-V2-4-R
|
TME | Fuse: fuse, quick blow, 4A, 600VAC, 600VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$7.4000 | RFQ | |
DISTI #
000000000006369331
|
Sager | Cartridge Fuses 600V 3AB Axial Fuse 4A Min Qty: 100 | 0 |
|
$4.7300 / $4.8600 | Buy Now |