-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 30A, 500VAC, 20000A (IR), Inline/holder, 3AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AHC5A-30-R
|
Avnet Americas | Fuse Cartridge 30A 500VAC Fast 2-Pin Holder Box - Bulk (Alt: BK-AHC5A-30-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4560 / $3.8340 | Buy Now |
DISTI #
504-BK-AHC5A-30-R
|
Mouser Electronics | Cartridge Fuses AHCA H.V. 3AB fuse, 30A, 100 pack RoHS: Compliant | 100 |
|
$3.4800 / $7.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.5100 | Buy Now |
DISTI #
BK-AHC5A-30-R
|
Avnet Abacus | Fuse Cartridge 30A 500VAC Fast 2-Pin Holder Box (Alt: BK-AHC5A-30-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK-AHC5A-30-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-AHC5A-30-R
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 500VAC, 20000A (IR), Inline/holder, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 10 s |