Part Details for BK-AHCF-18-R by Eaton Bussmann
Overview of BK-AHCF-18-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AHCF-18-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK-AHCF-18-R-ND
|
DigiKey | FUSE 3AB 500V 18A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
185 In Stock |
|
$3.0228 / $6.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $3.6600 | Buy Now |
DISTI #
BK-AHCF-18-R
|
TME | Fuse: fuse, quick blow, 18A, 500VAC, 500VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$4.5600 | RFQ |
DISTI #
000000000006420259
|
Sager | Cartridge Fuses AHC 500VAC/DC 18 A FUSE Min Qty: 100 | 0 |
|
$2.9100 / $3.0700 | Buy Now |