Part Details for BK-AHCF-25-R by Eaton Corporation
Overview of BK-AHCF-25-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AHCF-25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AHCF-25-R
|
Avnet Americas | Fuse Cartridge 25A 500VAC 500VDC Fast 2-Pin Holder Carton - Bulk (Alt: BK-AHCF-25-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7520 / $3.0530 | Buy Now |
DISTI #
504-BK-AHCF-25-R
|
Mouser Electronics | Cartridge Fuses AHC 500VAC/DC 25 A FUSE RoHS: Compliant | 178 |
|
$2.8100 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.8000 | Buy Now |
DISTI #
BK-AHCF-25-R
|
Avnet Abacus | (Alt: BK-AHCF-25-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK-AHCF-25-R
BK-AHCF-25-R CAD Models
BK-AHCF-25-R Part Data Attributes
|
BK-AHCF-25-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-AHCF-25-R
Eaton Corporation
Electric Fuse, Fast Blow, 25A, 500VAC, 500VDC, 20000A (IR), Inline/holder, 3AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
JESD-609 Code | e2 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | END CAP |