Part Details for BK-AHCFA-V-18-R by Eaton Bussmann
Overview of BK-AHCFA-V-18-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AHCFA-V-18-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK-AHCFA-V-18-R-ND
|
DigiKey | FUSE 3AB AXIAL 500V 18A AUTO Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
100 In Stock |
|
$4.2214 / $8.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6900 / $5.0200 | Buy Now | |
DISTI #
BK-AHCFA-V-18-R
|
TME | Fuse: fuse, quick blow, 18A, 500VAC, 500VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$6.0500 | RFQ |
DISTI #
000000000006420275
|
Sager | Cartridge Fuses AUTO AHC, 18A, AXIAL FUSE | 0 |
|
Buy Now |