Part Details for BK-AMX-250 by Eaton Corporation
Overview of BK-AMX-250 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-AMX-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AMX-250
|
Avnet Americas | AMX FUSE, 250 AMP BK PACK - Bulk (Alt: BK-AMX-250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3920 / $3.7630 | Buy Now |
DISTI #
504-BK-AMX-250
|
Mouser Electronics | Automotive Fuses AMX Fuse, 250 A, 125Vdc, 30 mm, BK Pack RoHS: Compliant | 0 |
|
$3.7900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$3.4500 | Buy Now |
DISTI #
BK-AMX-250
|
TTI | Automotive Fuses AMX Fuse, 250 A, 125Vdc, 30 mm, BK Pack RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$3.7900 | Buy Now |
DISTI #
BK-AMX-250
|
Avnet Americas | AMX FUSE, 250 AMP BK PACK - Bulk (Alt: BK-AMX-250) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3920 / $3.7630 | Buy Now |