Part Details for BK-ATC-40 by Eaton Corporation
Overview of BK-ATC-40 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-ATC-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ATC-40
|
Avnet Americas | Fuse Blade 40A 32V Fast 2-Pin Socket Carton - Bulk (Alt: BK-ATC-40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6221 / $0.8137 | Buy Now |
DISTI #
504-BK-ATC-40
|
Mouser Electronics | Automotive Fuses 40A 32V FAST ACTING BULK RoHS: Compliant | 5 |
|
$0.4160 / $1.0600 | Buy Now |
DISTI #
BK/ATC-40
|
TTI | Automotive Fuses 40A 32Vdc 1kA IR Orange RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 19200 In Stock |
|
$0.4360 | Buy Now |
DISTI #
BK-ATC-40
|
Avnet Americas | Fuse Blade 40A 32V Fast 2-Pin Socket Carton - Bulk (Alt: BK-ATC-40) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.6221 / $0.8137 | Buy Now |