Part Details for BK-ATM-10 by Eaton Corporation
Overview of BK-ATM-10 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-ATM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-ATM-10
|
Avnet Americas | Fuse Blade 10A 32V Fast 2-Pin Socket Cardboard Carton - Bulk (Alt: BK-ATM-10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7117 / $0.9897 | Buy Now |
DISTI #
504-BK-ATM-10
|
Mouser Electronics | Automotive Fuses 10A 32V FAST ACTING BULK RoHS: Compliant | 243 |
|
$0.8620 / $2.1700 | Buy Now |
DISTI #
BK/ATM-10
|
TTI | Automotive Fuses 10A 32Vdc 1kA IR Red RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 35012 In Stock |
|
$0.3110 / $0.4360 | Buy Now |
DISTI #
BK-ATM-10
|
Avnet Americas | Fuse Blade 10A 32V Fast 2-Pin Socket Cardboard Carton - Bulk (Alt: BK-ATM-10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7117 / $0.9897 | Buy Now |
DISTI #
BK-ATM-10
|
Avnet Americas | Fuse Blade 10A 32V Fast 2-Pin Socket Cardboard Carton - Bulk (Alt: BK-ATM-10) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7117 / $0.9897 | Buy Now |