Part Details for BK-GDC-1A by Eaton Corporation
Overview of BK-GDC-1A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GDC-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GDC-1A
|
Avnet Americas | Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDC-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8486 / $4.2032 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.8500 | Buy Now |
DISTI #
BK/GDC-1A
|
TTI | Cartridge Fuses 250V 1A Time Delay Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 950 In Stock |
|
$1.4200 / $2.0100 | Buy Now |
DISTI #
BK-GDC-1A
|
Avnet Americas | Fuse Miniature 1A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDC-1A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8486 / $4.2032 | Buy Now |
Part Details for BK-GDC-1A
BK-GDC-1A CAD Models
BK-GDC-1A Part Data Attributes:
|
BK-GDC-1A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-GDC-1A
Eaton Corporation
ELECTRIC FUSE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; IMQ; MITI/JET; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |