There are no models available for this part yet.
Overview of BK-GDC-250MA by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1055A | Analog Devices | LTC3219EUD - 250mA, Universal | |
LT1206CS8#TRPBF | Analog Devices | 250mA/60MHz C F Amp | |
LT1206CS8#PBF | Analog Devices | 250mA/60MHz C F Amp |
Price & Stock for BK-GDC-250MA by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BK-GDC-250MA
|
Avnet Americas | Fuse Miniature 0.25A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-GDC-250MA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1725 / $6.4752 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$5.9300 | Buy Now | ||
DISTI #
BK/GDC-250MA
|
TTI | Cartridge Fuses 250V .25A Time Delay Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.9300 | Buy Now |
CAD Models for BK-GDC-250MA by Eaton Corporation
Part Data Attributes for BK-GDC-250MA by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
20 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.25 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CUL; IMQ; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|