Part Details for BK-GMA-1-5-R by Eaton Corporation
Overview of BK-GMA-1-5-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GMA-1-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMA-1-5-R
|
Avnet Americas | Fuse Miniature 1.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMA-1-5-R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0740 / $0.0821 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.0964 | Buy Now |
DISTI #
BK/GMA-1.5-R
|
TTI | Cartridge Fuses 1.5A 250V FA SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$0.1030 / $0.1180 | Buy Now |