Part Details for BK-GMA-4-R by Eaton Corporation
Overview of BK-GMA-4-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GMA-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMA-4-R
|
Avnet Americas | Fuse Miniature 4A 125V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMA-4-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 246 Factory Stock |
|
$0.2330 / $1.4768 | Buy Now |
|
Future Electronics | GMA Series Fast-Acting 125 VAC 4 A Ø 5 x 20 mm Glass Cartridge Ferrule Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1840 / $0.2200 | Buy Now |
DISTI #
BK/GMA-4-R
|
TTI | Cartridge Fuses 4.0A 125V FA SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1640 / $0.2630 | Buy Now |
DISTI #
BK-GMA-4-R
|
Avnet Americas | Fuse Miniature 4A 125V Fast 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMA-4-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 246 Factory Stock |
|
$0.2330 / $1.4768 | Buy Now |