Part Details for BK-GMC-800MA by Eaton Corporation
Overview of BK-GMC-800MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GMC-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMC-800MA
|
Avnet Abacus | (Alt: BK-GMC-800MA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for BK-GMC-800MA
BK-GMC-800MA CAD Models
BK-GMC-800MA Part Data Attributes:
|
BK-GMC-800MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK-GMC-800MA
Eaton Corporation
Electric Fuse, Time Lag Blow, 0.8A, 35A (IR), 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |