Part Details for BK-GMD-2-5-R by Eaton Corporation
Overview of BK-GMD-2-5-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GMD-2-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMD-2-5-R
|
Avnet Americas | Fuse Miniature 2.5A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMD-2-5-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 82500 Factory Stock |
|
$2.0989 / $2.2236 | Buy Now |
DISTI #
V99:2348_15897293
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1725 | Americas - 100 |
|
$1.3100 | Buy Now |
|
Future Electronics | FUSE GLASS 2.5A 250VAC 5X20MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3800 / $2.5700 | Buy Now |
|
Future Electronics | FUSE GLASS 2.5A 250VAC 5X20MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.3800 / $2.5700 | Buy Now |
DISTI #
BK/GMD-2.5-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 400 In Stock |
|
$0.6600 / $0.9900 | Buy Now |
DISTI #
BK-GMD-2-5-R
|
Avnet Americas | Fuse Miniature 2.5A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton - Bulk (Alt: BK-GMD-2-5-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 82500 Factory Stock |
|
$2.0989 / $2.2236 | Buy Now |