Part Details for BK-GMT-2A by Eaton Corporation
Overview of BK-GMT-2A by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GMT-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMT-2A
|
Avnet Americas | Fuse Alarm Indicating 2A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2544 / $1.3916 | Buy Now |
DISTI #
BK/GMT-2A
|
TTI | Specialty Fuses 125VAC/60VDC 2A Orange RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$1.9300 / $4.0400 | Buy Now |
DISTI #
BK-GMT-2A
|
Avnet Americas | Fuse Alarm Indicating 2A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.2544 / $1.3916 | Buy Now |
DISTI #
BK-GMT-2A
|
Avnet Asia | Fuse Alarm Indicating 2A 125V Fast 2-Pin Wire Holder Bulk (Alt: BK-GMT-2A) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 4 Days | 0 |
|
RFQ |