Part Details for BK-GMT-3-4A by Eaton Corporation
Overview of BK-GMT-3-4A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-GMT-3-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-GMT-3-4A
|
Avnet Americas | Fuse Alarm Indicating 0.75A 125V Fast 2-Pin Wire Holder Bulk - Bulk (Alt: BK-GMT-3-4A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4032 / $11.9706 | Buy Now |
DISTI #
BK/GMT-3/4A
|
TTI | Specialty Fuses 125VAC/60VDC .75A Brown RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.2700 / $4.9300 | Buy Now |