Part Details for BK-HBH-I by Eaton Bussmann
Overview of BK-HBH-I by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HBH-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HBH-I
|
TME | Fuse holder, cylindrical fuses, THT, 6.3x32mm, -40÷85°C, 16A, 5mΩ Min Qty: 100 | 0 |
|
$16.6100 | RFQ |