Part Details for BK-HBW-I-R by Eaton Bussmann
Overview of BK-HBW-I-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HBW-I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HBW-I-R
|
TME | Fuse holder, THT, 6.3x32mm, -40÷85°C, 16A, Mat: thermoplastic, 5mΩ Min Qty: 1 | 82 |
|
$13.8400 / $64.8700 | Buy Now |