Part Details for BK-HTB-42I-R by Eaton Corporation
Overview of BK-HTB-42I-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-HTB-42I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-HTB-42I-R
|
Avnet Americas | Fuse Holder 20A 250V Solder Lug Panel Mount Bulk - Bulk (Alt: BK-HTB-42I-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4576 / $6.1770 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
DISTI #
BK/HTB-42I-R
|
TTI | Fuse Holder PANEL MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 680 In Stock |
|
$5.1800 / $5.8300 | Buy Now |
DISTI #
BK-HTB-42I-R
|
Avnet Americas | Fuse Holder 20A 250V Solder Lug Panel Mount Bulk - Bulk (Alt: BK-HTB-42I-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4576 / $6.1770 | Buy Now |