Part Details for BK-MAX-60 by Eaton Corporation
Overview of BK-MAX-60 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
CA3078E | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, |
Price & Stock for BK-MAX-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MAX-60
|
Avnet Americas | Fuse Blade 60A 32V Fast 2-Pin Socket Carton - Bulk (Alt: BK-MAX-60) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BK-MAX-60
|
Mouser Electronics | Automotive Fuses 60A 32V FAST ACTING | 0 |
|
$4.3300 | Order Now |
DISTI #
BK/MAX-60
|
TTI | Automotive Fuses 32V 60A Blade Blue Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 216 In Stock |
|
$2.2800 / $2.5700 | Buy Now |