Part Details for BK-MDA-2-1-2-R by Eaton Bussmann
Overview of BK-MDA-2-1-2-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-MDA-2-1-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-MDA-2-1-2-R
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, 125VDC, ceramic,cylindrical Min Qty: 100 | 0 |
|
$4.9000 | RFQ |