Part Details for BK-S505H-V-16-R by Eaton Bussmann
Overview of BK-S505H-V-16-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S505H-V-16-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK6394
|
Newark | Cartridge Fuse, Time Delay, 16A/500V, Blow Characteristic:Time Delay, Fuse Current:16A, Voltage Rating Vac:500V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:S505H Series Rohs Compliant: Yes |Eaton Bussmann BK-S505H-V-16-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$3.4900 | Buy Now |
DISTI #
283-BK-S505H-V-16-R-ND
|
DigiKey | FUSE CERM 16A 500VAC 400VDC 5X20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
375 In Stock |
|
$3.4250 / $5.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $5.0300 | Buy Now |