Part Details for BK-S505H-V-800-R by Eaton Bussmann
Overview of BK-S505H-V-800-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S505H-V-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1067
|
Newark | S505H 800Ma Fuse, 100Pcs Bag/ Bulk |Eaton Bussmann BK-S505H-V-800-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.3800 | Buy Now |
DISTI #
283-BK-S505H-V-800-R-ND
|
DigiKey | FUSE CERM 800MA 600VAC 400VDC Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5778 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.3100 | Buy Now |
DISTI #
BK-S505H-V-800-R
|
TME | Fuse: fuse, time-lag, 800mA, 600VAC, ceramic,cylindrical,axial Min Qty: 100 | 0 |
|
$6.2500 | RFQ |
DISTI #
000000000003634270
|
Sager | Cartridge Fuses 250Vac 800mA Time Delay Axial Min Qty: 100 | 0 |
|
$4.2000 / $4.4400 | Buy Now |