Part Details for BK-S505SC-2.5-R by Eaton Bussmann
Overview of BK-S505SC-2.5-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S505SC-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3980
|
Newark | S505Sc 2.5A Buss Td Bk 100 Box -R/Bulk |Eaton Bussmann BK-S505SC-2.5-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.8100 | Buy Now |
DISTI #
283-BK-S505SC-2.5-R-ND
|
DigiKey | FUSE CERAMIC 2.5A 250VAC 5X20MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2462 | Buy Now |
DISTI #
000000000005109577
|
Sager | Cartridge Fuses | 0 |
|
Buy Now |