There are no models available for this part yet.
Overview of BK-S505SCH-5-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK-S505SCH-5-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AC6254
|
Newark | 5X20Mm Fuse, High I2T, 5A. 100Pcs/Box/ Bulk |Eaton Bussmann BK-S505SCH-5-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6000 | Buy Now | |
DISTI #
283-4676-ND
|
DigiKey | FUSE CERAMIC 5A 250VDC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4366 / $0.8600 | Buy Now | |
DISTI #
BK-S505SCH-5-R
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, ceramic,cylindrical, 5x20mm Min Qty: 100 | 0 |
|
$4.2000 | RFQ | |
DISTI #
000000000005607212
|
Sager | Cartridge Fuses 5A 250V high I2t ceramic | 0 |
|
Buy Now |