Part Details for BK-S506-1-6-R by Eaton Corporation
Overview of BK-S506-1-6-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-S506-1-6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S506-1-6-R
|
Avnet Americas | Fuse Miniature 1.6A 250V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: BK-S506-1-6-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 68 Factory Stock |
|
$0.5837 / $2.7974 | Buy Now |
DISTI #
V99:2348_15898245
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1724 | Americas - 100 |
|
$1.6760 | Buy Now |
DISTI #
25895042
|
Verical | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton BSI/CCC/CSA/IMQ/PSE/SEMKO/UL/VDE/cULus RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1724 | Americas - 100 |
|
$1.6760 | Buy Now |
DISTI #
BK/S506-1.6-R
|
TTI | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 300 In Stock |
|
$0.4310 / $0.4860 | Buy Now |