Part Details for BK-TDC180-7A by Eaton Bussmann
Overview of BK-TDC180-7A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK-TDC180-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-TDC180-7A
|
TME | Fuse: fuse, medium time-lag, 7A, 240VAC, ceramic,cylindrical, bag Min Qty: 100 | 0 |
|
$1.6100 | RFQ |
DISTI #
000000000005811016
|
Sager | Specialty Fuses C180 7A BUSSMANN 100 BAG | 0 |
|
Buy Now |