Part Details for BK1/GDA-630MA by Eaton Bussmann
Overview of BK1/GDA-630MA by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
Price & Stock for BK1/GDA-630MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2771
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann BK1/GDA-630MA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
000000000002490733
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now |