Part Details for BK1/GMC-100-R by Eaton Corporation
Overview of BK1/GMC-100-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/GMC-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-GMC-100-R
|
Avnet Americas | Fuse Miniature 0.1A 250V Medium Time Delay 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMC-100-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1699 / $1.3618 | Buy Now |
DISTI #
504-BK1-GMC-100-R
|
Mouser Electronics | Cartridge Fuses 100mA 250VAC TD GMC Series RoHS: Compliant | 809 |
|
$1.2100 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now |
DISTI #
BK1/GMC-100-R
|
TTI | Cartridge Fuses 100mA 250VAC TD GMC Series RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
BK1-GMC-100-R
|
Avnet Americas | Fuse Miniature 0.1A 250V Medium Time Delay 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMC-100-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1699 / $1.3618 | Buy Now |
Part Details for BK1/GMC-100-R
BK1/GMC-100-R CAD Models
BK1/GMC-100-R Part Data Attributes:
|
BK1/GMC-100-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK1/GMC-100-R
Eaton Corporation
Electric Fuse, Medium Time Delay Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KC; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |