Part Details for BK1/H15-V-1 by Eaton Bussmann
Overview of BK1/H15-V-1 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1/H15-V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-5090-ND
|
DigiKey | PCB FUSE HOLDERS FOR 5 X 20MM FU Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1159 In Stock |
|
$2.3320 / $4.9200 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 6.3A 250VAC Through Hole Pin Bulk |
99710 Partner Stock |
|
$2.1400 / $2.9200 | Buy Now |
DISTI #
000000000006156733
|
Sager | Fuse Holder PCB Fuse Holders for 5 x 20mm Fuses,Vert | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 6.3A 250VAC Through Hole Pin Bulk |
99710 Partner Stock |
|
$2.1400 / $2.9200 | Buy Now |