Part Details for BK1/HTC-140M by Eaton Bussmann
Overview of BK1/HTC-140M by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140MZ96 | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output | |
CA3140MZ | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |
Price & Stock for BK1/HTC-140M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-BK1/HTC-140M-ND
|
DigiKey | FUSE HOLDER 5X20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
916 In Stock |
|
$0.4994 / $1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.4730 / $0.6100 | Buy Now |
DISTI #
000000000003491240
|
Sager | Fuse Holder SNAPON CVR HTC-15M Min Qty: 1000 | 0 |
|
$0.5135 / $0.5278 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$0.4730 / $0.6100 | Buy Now |